Harting 09 12 002 3151 Socket insert 1pc high-quality durable component

MPN
09 12 002 3151
Brand
Harting
EAN-13
2050006164327
Order Code
03-8876
Country of Origin
Germany
  • Quickly find another product in this range by Connection:

    Axial screw terminal Crimp
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Harting socket insert 09 12 002 3151 is an industry-grade, heavy-duty connector designed for high-voltage applications. It features multicore functionality, making it suitable for complex electrical engineering projects. Typical applications include industrial environments where robust and reliable connectivity is essential.
Type Socket inset
Current Rating 40 A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of Ways 2 + PE

Reviews

Be the first to submit a review

Trustpilot