Harting 09 12 002 2753 Socket insert 1 piece durable and reliable

MPN
09 12 002 2753
Brand
Harting
EAN-13
2050006164303
Order Code
03-8873
Country of Origin
Germany
  • Quickly find another product in this range by Connection:

    Axial screw terminal Crimp
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.97 £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Harting manufactures the Socket Insert 09 12 002 2753, which is an industry-grade, heavy-duty connector suitable for high voltage applications. This multi-core connector is designed for use in electrical engineering and industrial settings. It provides reliable connectivity in demanding environments.
Type Socket inset
Current Rating 40 A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 2
Number of Ways 2 + PE

Reviews

Be the first to submit a review

Trustpilot