Harting PCB Headers - Male Contacts Receptacle 611011

Harting Brand: Harting
Harting manufactures receptacles known for their precision engineering and reliable connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Pitch Number of Rows Board contact surface Colour Compatible with (details) Connection Connector contact surface Contact Material Cross Section Maximum Temperature Min. temperature Nominal Current Nominal Voltage
Harting 14 11 051 3001 000 Receptacle 2.54 mm spacing 1 row 1pc
Harting 14 11 051 3001 000 Receptacle 2.54 mm spacing 1 row 1pc
Standard range
Order code: 03-9513
MPN: 14 11 051 3001 000

Despatched within 4 working days - 465 in stock
3+ £2.09
Price per unit Ex VAT
14110513001000 Receptacle 2.54mm 1 Tin plated Black Series: Har-flexicon® SMT Tin plated Copper alloy 2.54mm +125°C -40°C 6A 160V
Harting 14 11 061 3001 000 Receptacle 2.54mm spacing 1 row 1pc
Harting 14 11 061 3001 000 Receptacle 2.54mm spacing 1 row 1pc
Order code: 03-9514
MPN: 14 11 061 3001 000
2+ £2.17
Price per unit Ex VAT
14110613001000 Receptacle 2.54mm 1 Tin plated Black Series: Har-flexicon® SMT Tin plated Copper alloy 2.54mm +125°C -40°C 6A 160V

Trustpilot