Harting 14 11 051 3001 000 Receptacle 2.54 mm spacing 1 row 1pc

MPN
14 11 051 3001 000
Brand
Harting
EAN-13
2050006172261
Order Code
03-9513
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    14110513001000 14110613001000
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

The Harting 14 11 051 3001 000 receptacle, manufactured by Harting, features a contact spacing of 2.54 mm and a single row. It's typically used in electronic applications requiring precise and reliable connections. This component is ideal for prototyping and assembling small electronic devices.
Type Receptacle
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connection SMT
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14110513001000
Nominal Current 6A
Nominal Voltage 160V

Reviews

Be the first to submit a review

Trustpilot