Harting 14 11 061 3001 000 Receptacle 2.54mm spacing 1 row 1pc

Order Code:

03-9514

Brand: Harting MPN: 14 11 061 3001 000 EAN-13: 2050006172285

Discontinued


The Harting receptacle, with contact spacing of 2.54 mm and a single row configuration, offers reliable connectivity in electronic applications. Harting, known for precision engineering, ensures dependable performance with this component. It is typically used in printed circuit boards and other electronic assemblies requiring compact and efficient connections.
Type Receptacle
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connection SMT
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 14110613001000
Nominal Current 6A
Nominal Voltage 160V

You may also like


Trustpilot