Harting PCB Headers - Male Contacts Connector 611007

Harting Brand: Harting
Harting connectors are electronic components known for their durable design and precise engineering, commonly used in various applications and characterised by their distinct row arrangements and spacing measurements.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Pitch Number of Rows Board contact surface Colour Compatible with (details) Connection Connector contact surface Contact Material Cross Section Maximum Temperature Min. temperature Nominal Current Nominal Voltage
Harting 14 31 041 3101 000 Connector 1 row 2.54mm spacing
Harting 14 31 041 3101 000 Connector 1 row 2.54mm spacing
Standard range
Order code: 03-9515
MPN: 14 31 041 3101 000

Order in multiples of 100


Despatched within 4 working days - 51 in stock
100+ £1.75
Price per unit Ex VAT
14310413101000 Connector 2.54mm 1 Tin plated Black Series: Har-flexicon® Push-in spring-cage connection Tin plated Copper alloy 2.54mm +125°C -40°C 6A 160V
Harting 14 31 051 3101 000 Connector 2.54mm spacing 1 row 1pc
Harting 14 31 051 3101 000 Connector 2.54mm spacing 1 row 1pc
Standard range
Order code: 03-9516
MPN: 14 31 051 3101 000

Order in multiples of 75


Despatched within 4 working days - 68 in stock
75+ £2.09
Price per unit Ex VAT
14310513101000 Connector 2.54mm 1 Tin plated Black Series: Har-flexicon® Push-in spring-cage connection Tin plated Copper alloy 2.54mm +125°C -40°C 6A 160V

Trustpilot