Harting 14 31 051 3101 000 Connector 2.54mm spacing 1 row 1pc

MPN
14 31 051 3101 000
Brand
Harting
EAN-13
2050006173145
Order Code
03-9516
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    14310413101000 14310513101000
View Full Product Range (2)
Qty Unit Price (Ex VAT)
75+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 4 working days - 68 in stock

The Harting 14 31 051 3101 000 connector features a contact spacing of 2.54 mm with a single row configuration. As a durable and reliable component, it's commonly used in electronic and electrical applications for connecting circuits and components efficiently. Manufactured by Harting, this connector is ideal for projects requiring precise and stable connections.
Type Connector
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connection Push-in spring-cage connection
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14310513101000
Nominal Current 6A
Nominal Voltage 160V

Reviews

Be the first to submit a review

Trustpilot