Harting 14 31 041 3101 000 Connector 1 row 2.54mm spacing

MPN
14 31 041 3101 000
Brand
Harting
EAN-13
2050006173138
Order Code
03-9515
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    14310413101000 14310513101000
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 51 in stock

The Harting 14 31 041 3101 000 connector is a precision-engineered component with a contact spacing of 2.54 mm and a single row configuration. Designed by Harting, it facilitates reliable electrical connections in compact spaces. Typical applications include electronic equipment and circuit boards where efficient and durable connectivity is essential.
Type Connector
Pitch 2.54mm
Number of Rows 1
Board contact surface Tin plated
Colour Black
Compatible with (details) Series: Har-flexicon®
Connection Push-in spring-cage connection
Connector contact surface Tin plated
Contact Material Copper alloy
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 14310413101000
Nominal Current 6A
Nominal Voltage 160V

Reviews

Be the first to submit a review

Trustpilot