Harting Modular Accessories Pin module 610916

Harting Brand: Harting
Harting pin modules are essential components designed for durable and precise connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Connection Maximum Temperature Type Gender Number of Positions Size Colour Material
Harting 09 14 006 3041 Pin module 1pc essential connectivity solution
Harting 09 14 006 3041 Pin module 1pc essential connectivity solution
Extended range
Order code: 03-9031
MPN: 09 14 006 3041

Order in multiples of 2


Available to back orderBack order, lead time 9 weeks
2+ £7.52
Price per unit Ex VAT
Crimp +125°C Pin module Male 6 09 Pebble grey (RAL 7032) Polycarbonate (PC)
Harting 09 14 006 4701 Pin Module 1pc durable precise connectivity
Harting 09 14 006 4701 Pin Module 1pc durable precise connectivity
Standard range
Order code: 03-9033
MPN: 09 14 006 4701

Despatched within 4 working days - 15 in stock
1+ £8.85
10+ £8.77
25+ £8.65
50+ £7.27
Price per unit Ex VAT
+85°C Pin module Male 6 09 Pebble grey (RAL 7032) Polycarbonate (PC)

Trustpilot