Harting 09 14 006 3041 Pin module 1pc essential connectivity solution

Order Code:

03-9031

Brand: Harting MPN: 09 14 006 3041 EAN-13: 2050006168462
  • Quickly find another product in this range by Max. temperature:

    +125°C +85°C
Qty Unit Price (Ex VAT)
2+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
79 in stock, despatched in 4 working days

The Harting pin module 09 14 006 3041 is a heavy-duty, industrial-grade connector designed for high-voltage applications. It features a multicore design suitable for complex electrical engineering tasks. This connector is typically used in demanding industrial environments requiring reliable and robust connectivity.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot