Harting 09 14 006 4701 Pin Module 1pc durable precise connectivity

Order Code:

03-9033

Brand: Harting MPN: 09 14 006 4701 EAN-13: 2050006168684
  • Quickly find another product in this range by Max. temperature:

    +125°C +85°C
Qty Unit Price (Ex VAT)
1+ £9.03
10+ £8.36
25+ £8.12
50+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Harting pin module 09 14 006 4701 is an industrial-grade connector designed for high voltage applications. This heavy-duty and multicore connector is commonly used in electrical engineering environments. It is suitable for use in robust settings requiring reliable connection solutions.
Type Pin module
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot