Harting Modular Accessories Pin module 610914

Harting Brand: Harting
The Harting pin modules are durable connectors designed for reliable and lasting electrical connections, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Connection Type Gender Number of Positions Size Colour Material Maximum Temperature
Harting 09 14 004 3041 Pin module 1pc
Harting 09 14 004 3041 Pin module 1pc
Standard range
Order code: 03-9012
MPN: 09 14 004 3041

Order in multiples of 2


Despatched within 4 working days - 83 in stock
2+ £7.06
Price per unit Ex VAT
Crimp Pin module Male 4 09 Pebble grey (RAL 7032) Polycarbonate (PC) +125°C
Harting 09 14 004 4501 Pin module 4-pin 1pc durable Connector
Harting 09 14 004 4501 Pin module 4-pin 1pc durable Connector
Standard range
Order code: 03-9014
MPN: 09 14 004 4501

Order in multiples of 2


Despatched same day - 9 in stockBack-order availability date - 16/06/2026
2+ £5.20
Price per unit Ex VAT
Pin module Male 4 09 Pebble grey (RAL 7032) Polycarbonate (PC) +125°C


Trustpilot