Harting 09 14 004 3041 Pin module 1pc

Order Code:

03-9012

Brand: Harting MPN: 09 14 004 3041 EAN-13: 2050006168295
Qty Unit Price (Ex VAT)
2+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
50 in stock, despatched in 4 working days

The Harting pin module 09 14 004 3041 is an industry-grade heavy-duty connector designed for high voltage applications. It features a multicore configuration, suitable for electrical engineering use. This versatile connector is ideal for industrial settings, providing reliable performance in demanding environments.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot