Harting 09 14 004 4501 Pin module 4-pin 1pc durable Connector

MPN
09 14 004 4501
Brand
Harting
EAN-13
2050006168721
Order Code
03-9014
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched same day - 9 in stockBack-order availability date - 16/06/2026

Harting manufactures the pin module 09 14 004 4501, a heavy-duty, industry-grade electrical engineering connector designed for high voltage applications. This multicore connector is known for its robust construction, ideal for demanding industrial environments. It is typically used in complex electrical systems requiring reliable and durable connections.
Type Pin module
Gender Male
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot