Harting Inserts for Han® Q Series Industrial Connectors

Harting Brand: Harting

A wide range of inserts for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.

Inserts are available to accomodate crimp contacts, or are available with axial screw terminals or Han-Quick terminations.

  • Size 32 B
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Manufactured from die-cast aluminium
  • Protection class acc. to UL 50: NEMA Typ 4/4X/12
  • Please see the Technical Specification table for full details
Description Image Product Buy Pricing (Ex VAT) Type Pin or Socket Approvals Conductor connection Contact Termination Connection Category Wire Gauge Degree of contamination Colour Leading Contact (Pe) Colour (insert) Temperature Range Conductor cross-section (mm²) Conductor Size ECHA SCIP number Details ELV status Contact Resistance Fire protection on railway vehicles
Harting 09 12 005 2633 Han® Q 5/0 Male Han-Quick Lock 16A 0.5-2.5mm²
Harting 09 12 005 2633 Han® Q 5/0 Male Han-Quick Lock 16A 0.5-2.5mm²
Standard range
Order code: 51-9832
MPN: 09 12 005 2633

Despatched within 4 working days - 38 in stock
1+ £25.22
5+ £23.79
10+ £15.28
20+ £15.19
Price per unit Ex VAT
Crimp contact Male DNV GL Crimp Inserts 2.5 mm2 Grey RAL 7032 (pebble grey) 0.5 ... 2.5mm² 0.5 to 2.5mm² 5dbb3851-b94e-4e88-97a1-571845975242 compliant with exemption = 1 mO EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 005 3001 Han® Q 5/0 Male Crimp Terminal 16A 0.14-2.5mm²
Harting 09 12 005 3001 Han® Q 5/0 Male Crimp Terminal 16A 0.14-2.5mm²
Standard range
Order code: 51-9957
MPN: 09 12 005 3001

Order in multiples of 10


Despatched within 4 working days - 17 in stock
10+ £6.29
20+ £6.24
50+ £6.14
Price per unit Ex VAT
Pin inset DNV GL Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² 0.14 to 2.5mm² 5dbb3851-b94e-4e88-97a1-571845975242 Please order crimp contacts separately. compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 005 3101 Han® Q 5/0 Female Crimp Terminal 16A 0.14-2.5mm²
Harting 09 12 005 3101 Han® Q 5/0 Female Crimp Terminal 16A 0.14-2.5mm²
Extended range
Order code: 51-9967
MPN: 09 12 005 3101

Available to back orderBack order, lead time 9 weeks
1+ £8.99
10+ £7.60
20+ £7.50
50+ £7.16
Price per unit Ex VAT
Socket inset DNV GL Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² 0.14 to 2.5mm² 5dbb3851-b94e-4e88-97a1-571845975242 Please order crimp contacts separately. compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 006 3041 Han® Q 4/2 Male Crimp Terminal 40A 1.5-6mm²
Harting 09 12 006 3041 Han® Q 4/2 Male Crimp Terminal 40A 1.5-6mm²
Standard range
Order code: 51-9844
MPN: 09 12 006 3041

Despatched within 4 working days - 55 in stock
1+ £12.74
5+ £11.68
10+ £11.61
20+ £11.44
Price per unit Ex VAT
Pin inset Male DNV GL Crimp Inserts 6 mm2 Grey RAL 7032 (pebble grey) 1.5 ... 6 mm² Power 1.5 to 6mm² Please order crimp contacts separately. compliant EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 006 3141 Han® Q 4/2 Female Crimp Terminal 40A 1.5-6mm²
Harting 09 12 006 3141 Han® Q 4/2 Female Crimp Terminal 40A 1.5-6mm²
Standard range
Order code: 51-9876
MPN: 09 12 006 3141

Despatched within 4 working days - 68 in stock
1+ £14.45
5+ £14.36
10+ £14.28
20+ £14.11
Price per unit Ex VAT
Socket inset Female DNV GL Crimp Inserts 6 mm2 Grey RAL 7032 (pebble grey) 1.5 ... 6 mm² Power 1.5 to 6mm² Please order crimp contacts separately. compliant EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 007 3001 Han® Q 7/0 Male Crimp Terminal 400V 0.14-2.5mm²
Harting 09 12 007 3001 Han® Q 7/0 Male Crimp Terminal 400V 0.14-2.5mm²
Extended range
Order code: 51-9976
MPN: 09 12 007 3001

Available to back orderBack order, lead time 5 weeks
1+ £6.49
10+ £6.45
20+ £6.41
50+ £6.37
Price per unit Ex VAT
Pin inset DNV GL Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² 0.14 to 2.5mm² 5dbb3851-b94e-4e88-97a1-571845975242 Please order crimp contacts separately. compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 007 3101 Han® Q 7/0 Female Crimp Terminal 400V 0.14-2.5mm²
Harting 09 12 007 3101 Han® Q 7/0 Female Crimp Terminal 400V 0.14-2.5mm²
Extended range
Order code: 51-9985
MPN: 09 12 007 3101

Available to back orderBack order, lead time 7 weeks
1+ £7.22
10+ £6.66
20+ £6.54
50+ £6.39
Price per unit Ex VAT
Socket inset DNV GL Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² 0.14 to 2.5mm² 5dbb3851-b94e-4e88-97a1-571845975242 Please order crimp contacts separately. compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 012 3001 Han® Q 12/0 Male Han-Quick Lock 400V 0.14-4mm²
Harting 09 12 012 3001 Han® Q 12/0 Male Han-Quick Lock 400V 0.14-4mm²
Standard range
Order code: 51-9730
MPN: 09 12 012 3001

Despatched within 4 working days - 121 in stock
1+ £9.91
10+ £8.57
25+ £8.48
50+ £8.40
Price per unit Ex VAT
Pin inset DNV GL 0.14 - 2.5mm² Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² 0.14 to 4mm² 5dbb3851-b94e-4e88-97a1-571845975242 compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 012 3101 Han® Q 12/0 Female Han-Quick Lock 400V 0.14-4mm²
Harting 09 12 012 3101 Han® Q 12/0 Female Han-Quick Lock 400V 0.14-4mm²
Standard range
Order code: 51-9748
MPN: 09 12 012 3101

Despatched within 4 working days - 94 in stock
1+ £9.78
10+ £9.10
25+ £8.98
50+ £8.90
Price per unit Ex VAT
Crimp contact Female DNV GL Crimp Inserts 2.5 mm2 Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² 0.14 to 4mm² 5dbb3851-b94e-4e88-97a1-571845975242 compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10)
Harting 09 12 000 9901 T-Coding Pin for Han Q7/0 insert
Harting 09 12 000 9901 T-Coding Pin for Han Q7/0 insert
Standard range
Order code: 51-9933
MPN: 09 12 000 9901

Order in multiples of 50


Despatched within 4 working days - 150 in stock
50+ £1.05
100+ £1.04
250+ £0.746
Price per unit Ex VAT
Coding pin
Harting 09 12 000 9902 T-Coding Bush for Han Q 7/0 insert
Harting 09 12 000 9902 T-Coding Bush for Han Q 7/0 insert
Standard range
Order code: 51-9949
MPN: 09 12 000 9902

Despatched within 4 working days - 191 in stock
3+ £1.10
10+ £0.857
100+ £0.821
250+ £0.789
Price per unit Ex VAT
Coding pin
Harting 09 12 000 9922 Coding Pin Han Q 2/0
Harting 09 12 000 9922 Coding Pin Han Q 2/0
Standard range
Order code: 51-9837
MPN: 09 12 000 9922

Order in multiples of 50


Despatched within 4 working days - 15 in stock
50+ £1.28
100+ £1.27
250+ £1.13
Price per unit Ex VAT
Coding pin 0.14 to 2.5mm² Crimp 3 No -40 to +125°C
Harting 09 12 000 9924 Han Q12-Coding pin (20 pins per frame)
Harting 09 12 000 9924 Han Q12-Coding pin (20 pins per frame)
Standard range
Order code: 51-9838
MPN: 09 12 000 9924

Despatched within 4 working days - 58 in stock
2+ £3.25
10+ £3.10
25+ £3.06
100+ £2.58
Price per unit Ex VAT
Coding pin 0.14 to 2.5mm² Crimp 3 Red No -40 to +125°C

Trustpilot