Harting 09 12 000 9922 Coding Pin Han Q 2/0

Image Representative of Range

Harting 09 12 000 9922 Coding Pin Han Q 2/0

MPN
09 12 000 9922
Brand
Harting
EAN-13
2050001339720
Order Code
51-9837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £1.28
100+ £1.27
250+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 15 in stock

Prevent mis-connections between connectors using the same insert by placing this coding pin in place of a contact.


  • Manufacturer's part.: 09 12 000 9922
  • Colour: RAL 7037
  • Temperature range: -40 to +125 °C
Type Coding pin
Conductor connection 0.14 to 2.5mm²
Connection Crimp
Degree of contamination 3
Leading Contact (Pe) No
Temperature Range -40 to +125°C

Reviews

Be the first to submit a review

Trustpilot