Harting --Conrad Plug, straight 658399

Harting provides a range of PCB connectors and plugs, featuring various pin configurations and keyed options, suitable for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts AWG Connection Cable Diameter Range Contact Material Feature IP Rating Cross-section range max. cross section Mounting Type Nominal Current Min. cross section No. of contact Sizes Nominal Voltage Product Type Seal Number of pins Weight Total no. of pins Type
Harting 21033211520 PCB connector Plug straight 1 pc Keyed Connectors
Harting 21033211520 PCB connector Plug straight 1 pc Keyed Connectors
Standard range
Order code: 16-4886
MPN: 21033211520

Despatched within 4 working days - 8 in stock
1+ £36.12
10+ £33.50
100+ £32.73
Price per unit Ex VAT
THR Copper alloy A-coded IP67 Rear wall installation 4A 5 60V PCB connector Screw-type locking 23.5g Plug, straight
Harting 21038811830 Connector Plug straight 8 pins Keyed Connectors
Harting 21038811830 Connector Plug straight 8 pins Keyed Connectors
Standard range
Order code: 16-4891
MPN: 21038811830

Despatched within 4 working days - 1 in stock
1+ £41.23
Price per unit Ex VAT
8 28 - 23 Crimp 5.7 - 8.8mm X-coded IP65, IP67 0.08 - 0.25mm² 0.25mm² 0.08mm² 8 48V Connector Push-pull 8 43g 8 Plug, straight

Trustpilot