Harting 21033211520 PCB connector Plug straight 1 pc Keyed Connectors

MPN
21033211520
Brand
Harting
EAN-13
2050006173824
Order Code
16-4886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.12
10+ £33.50
100+ £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Harting 21033211520 is a PCB connector plug, offered as designed for reliable electrical connections. This component features a straight plug configuration with keyed connectors, ensuring accurate and secure mating within a circuit board assembly. It is ideal for use in automation technology, communications equipment, and other industrial applications where precise and durable connectivity is essential. Engineers will appreciate the connector's robust construction, which is manufactured to withstand harsh environments and reduce the risk of signal interference. Additionally, the design facilitates straightforward integration into systems, supporting efficient and stable electrical performance.
Type Plug, straight
Gender Plug
Case Material Diecast zinc
Connection THR
Connector Type Plug, straight
Contact Material Copper alloy
Content 1
Feature A-coded
IP Rating IP67
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Rear wall installation
No. of contact Sizes 5
Nominal Current 4A
Nominal Voltage 60V
Product Type PCB connector
Seal Screw-type locking
Weight 23.5g

Reviews

Be the first to submit a review

Trustpilot