Harting 21038811830 Connector Plug straight 8 pins Keyed Connectors

MPN
21038811830
Brand
Harting
EAN-13
2050006173732
Order Code
16-4891
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting 21038811830 is a precision-engineered connector plug that features a straight, 8-pin configuration with keyed connectors, designed to ensure a secure and reliable connection. This product, also known as 1990236 - Harting 21038811830, serves as a robust solution for demanding applications, offering high levels of durability and efficiency. Engineered with materials that enhance electrical performance, this connector is well-suited for use in industrial automation systems, control panels, and machinery where dependable connections are critical. Its design facilitates easy installation and maintenance, making it a preferred choice among engineers seeking to optimise operational uptime.
Type Plug, straight
Number of Contacts 8
Gender Plug
AWG 28 - 23
Cable Diameter Range 5.7 - 8.8mm
Case Material Diecast zinc
Connection Crimp
Connector Type Plug, straight
Content 1
Cross-section range 0.08 - 0.25mm²
Feature X-coded
IP Rating IP65, IP67
max. cross section 0.25mm²
Max. temperature +85°C
Maximum Temperature +85°C
Min. cross section 0.08mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
No. of contact Sizes 8
Nominal Voltage 48V
Number of pins 8
Product Type Connector
Seal Push-pull
Total no. of pins 8
Weight 43g

Reviews

Be the first to submit a review

Trustpilot