Harting 9300100801 Han Enclosures Heavy Duty Housings for Bush Enclosure Use

MPN
09300100801
Brand
Harting
EAN-13
2050006178317
Order Code
16-4835
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting 09300100801 is a bush enclosure specifically designed for general purpose applications in various engineering environments. Engineered with precision, this enclosure is suitable for shielding connections and integrating bushings within systems, thereby offering reliable performance and protection. Its robust design enables it to withstand the mechanical stresses typically encountered in industrial settings, making it ideal for use in electrical cabinets, machinery interfaces, and automation equipment. This part ensures compatibility with a wide range of components, maintaining the integrity and longevity of electrical connections in both stationary and dynamic applications.
Type Bush enclosure
Colour Grey
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot