Harting 631414

Harting Brand: Harting
Harting manufactures various sensor and actuator connection components, including cables and connectors, which are essential for integrating and facilitating communication between different parts of a system.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Cable diameter (details) Coding Colour Connection side A Connector cross-section (max.) Connector standard Current Rating Contact Material IP Rating Max. temperature Nominal Voltage Seal type Thread type connection side Connection Connection side B Min. temperature
Harting 09451511560 Sensor/Actuator Cable 8P8C Straight Plug 1 pc(s)
Harting 09451511560 Sensor/Actuator Cable 8P8C Straight Plug 1 pc(s)
Standard range
Order code: 11-9564
MPN: 09 45 151 1560

20 in stock, despatched in 4 working days
1+ £19.34
Price per unit Ex VAT
Plug, straight 8P8C 4.5mm Black RJ45 RJ45 1.50A IP20 +70°C 125V AC Cut & Clip Customisable -40°C
Harting 21 03 212 2400 M12 Sensor/Actuator Connector 3 Pins Straight Socket
Harting 21 03 212 2400 M12 Sensor/Actuator Connector 3 Pins Straight Socket
Extended range
Order code: 11-9656
MPN: 21 03 212 2400

Available to back orderBack order, lead time 9 days
1+ £22.77
Price per unit Ex VAT
Socket, straight 3 A M12 socket, straight 0.75mm² Sensor connector 4A Gold plated +85°C 50V Screw-on M12 Cut & Clip Customisable -40°C


Trustpilot