Harting 21 03 212 2400 M12 Sensor/Actuator Connector 3 Pins Straight Socket

Order Code:

11-9656

Brand: Harting MPN: 21 03 212 2400 EAN-13: 2050001837936
Qty Unit Price (Ex VAT)
1+ £22.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting 21 03 212 2400 is a sensor/actuator connector featuring a straight M12 socket with three pins. This robust and reliable connector is ideal for industrial automation and control applications. Manufactured by Harting, it ensures secure and stable connections in demanding environments.
Type Socket, straight
Number of Contacts 3
Coding A
Connection Cut & Clip
Connection side A M12 socket, straight
Connection side B Customisable
Connector cross-section (max.) 0.75mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal type Screw-on
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot