Harting 09451511560 Sensor/Actuator Cable 8P8C Straight Plug 1 pc(s)

Order Code:

11-9564

Brand: Harting MPN: 09 45 151 1560 EAN-13: 2050001837677
Qty Unit Price (Ex VAT)
1+ £19.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Harting manufactures the 09 45 151 1560 sensor/actuator data cable, featuring a straight plug with 8P8C RJ connectors for robust industrial environments. This Industrial® 10G cable supports high-speed data transmission, making it ideal for sensor and actuator connectivity in automated systems. It is typically used in applications requiring reliable and secure communication links in manufacturing and process automation fields.
Type Plug, straight
Number of Contacts 8P8C
Cable diameter (details) 4.5mm
Colour Black
Connection Cut & Clip
Connection side A RJ45
Connection side B Customisable
Connector standard RJ45
Current Rating 1.50A
IP Rating IP20
Max. temperature +70°C
Min. temperature -40°C
Nominal Voltage 125V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot