Hirschmann CA3LS 3 Pole + Earth Free Cable Plug

Image Representative of Range

Hirschmann CA3LS 3 Pole + Earth Free Cable Plug

Order Code:

23-1422

Brand: Hirschmann MPN: 934 124-100-1
Qty Unit Price (Ex VAT)
1+ £6.74
10+ £5.59
25+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
695 in stock, despatched in 4 working days

Screw locking cable plug from Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 400V AC/250V DC
  • Rated current 16A
  • 3-pole and earth
  • Free plug
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 12mm
  • Manufacturer's part CA3LS
Number of Contacts 3+PE
Gender Male
Current Rating 16A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 400V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot