Harting 19411100522 Han Enclosure Heavy Duty Housing Grey Metal 1 pc

MPN
19411100522
Brand
Harting
EAN-13
2050006181218
Order Code
16-4884
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £23.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting 19411100522 is a bush enclosure designed for general-purpose use in a variety of engineering and industrial environments. This enclosure provides a robust and reliable housing solution for protecting electrical connections and components from external elements. Typically constructed from durable materials, the bush enclosure ensures long-lasting performance even in demanding conditions, making it suitable for applications in automotive, telecommunications, and machine-building sectors. Its design facilitates straightforward integration into existing systems while ensuring compliance with relevant industry standards. The product is frequently utilised in settings where maintaining electrical integrity and security is paramount.
Type Connector
Colour Jet black (RAL 9005)
Cable input 1x M32
Case Material Polyamide
Clamp Diameter 13mm
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot