Harting 19410160423 Han Enclosure Heavy Duty Housing Grey Iron 1 pc

MPN
19410160423
Brand
Harting
EAN-13
2050006181140
Order Code
16-4882
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £24.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting's part number 19410160423 is a general purpose bush enclosure designed for versatile applications in electrical and electronic installations. This component provides a robust and reliable housing solution, tailored to protect delicate connectors and ensure their secure integration into larger systems. The enclosure is engineered with precision to meet demanding industrial standards, offering resistance to environmental factors such as dust and moisture, which can compromise connectivity in challenging conditions. Typically used in sectors such as automation, machinery, and transportation, the Harting bush enclosure facilitates streamlined connectivity solutions and enhances the longevity and performance of critical system components. It is particularly well-suited for projects requiring dependable protection and alignment in electrical assemblies.
Type Connector
Colour Black
Cable input 1x M40
Case Material Polyamide
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot