Harting 19400030411 Han Bush enclosure Heavy Duty Housing 1 pc Grey

MPN
19400030411
Brand
Harting
EAN-13
2050006180501
Order Code
16-4876
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £29.69 £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Harting's 19400030411 is a bush enclosure designed for general purpose applications. Crafted with precision, this enclosure serves as a critical component for protecting and organising electrical connections and components. Engineered for durability and reliability, it accommodates a range of industrial environments, offering robust protection against environmental factors. Ideal for use in automation systems, control panels, and machinery equipment, the Harting bush enclosure ensures optimal performance under demanding conditions. Its design allows for easy integration into various electrical architectures, underlining its versatility for engineers seeking dependable enclosure solutions.
Type Bush enclosure
Colour Black
Cable input 1x M25
Case Material Diecast zinc
Content 1
IP Rating IP65, IP68
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot