Harting 19300161751 Han Enclosures Heavy Duty Housings Grey Aluminium

Order Code:

16-4872

Brand: Harting MPN: 19300161751 EAN-13: 2050006175651
Qty Unit Price (Ex VAT)
1+ £27.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Harting's part number 19300161751 is a connector enclosure designed for various general-purpose applications. This enclosure features a robust build quality that ensures reliable protection for electrical and electronic connections. Its design accommodates secure mounting of connectors, providing a vital interface for systems that require stable and durable housing. It is typically utilised in industrial automation systems, machinery, and control panels, where it supports efficient and organised connectivity in demanding environments. The device is constructed to meet industry standards for safety and performance, making it an essential component in maintaining the integrity and functionality of complex engineering systems.
Type Connector enclosure
Colour Grey
Cable input 1x M25
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Maximum Temperature +125°C
Minimum Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot