Harting 19200100295 Han Enclosure Socket Heavy Duty Housing 1 pc Grey

MPN
19200100295
Brand
Harting
EAN-13
2050006176542
Order Code
16-4869
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting's part number 19200100295 is a general purpose enclosure designed for versatile engineering applications. Featuring robust construction, this socket enclosure is crafted to provide dependable protection for electrical connections in various environments. Engineered for adaptability, it serves as a crucial component in systems where secure and reliable housing of connectors is essential. Commonly used in industrial automation and machinery, the enclosure's design prioritises durability and ease of installation, ensuring stable performance in demanding conditions. With its high-quality materials and precise engineering, this Harting enclosure meets stringent industry standards, making it a reliable choice for engineers across multiple fields.
Type Socket enclosure
Colour Grey
Cable input 2x M20
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot