Harting 19 41 124 0423 Bush Enclosure Durable single piece design

MPN
19 41 124 0423
Brand
Harting
EAN-13
2050006181249
Order Code
03-9737
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Harting Bush enclosure 19 41 124 0423 is an industrial-grade connector designed for high-voltage applications. It is a heavy-duty, multicore connector suitable for electrical engineering projects. This part is typically used in industrial settings requiring reliable and robust connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M40
Clamp Ø 16mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Eco® Modular
Terminal Ø (max.) 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot