Harting 19 41 106 0422 Bush Enclosure durable and robust design

MPN
19 41 106 0422
Brand
Harting
EAN-13
2050006181188
Order Code
03-9732
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.29
10+ £19.57
25+ £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Harting manufactures the Bush enclosure 19 41 106 0422, a heavy-duty industrial connector known for its high voltage capabilities and multi-core configuration. This connector is designed for electrical engineering applications, providing reliable connections in demanding environments. It is typically used in industrial settings where robust and durable connections are essential.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M32
Clamp Ø 13mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Eco® Modular
Terminal Ø (max.) 21mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot