Harting 19 41 000 5141 Cable Gland durable seal 1pc reliable grip

MPN
19 41 000 5141
Brand
Harting
EAN-13
4064161283852
Order Code
03-9718
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.68 £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting cable gland 19 41 000 5141 is an industry-grade component designed for high voltage and heavy-duty connectors. It is ideal for use in multicore electrical engineering applications, ensuring secure and reliable connections. This single-piece cable gland excels in providing durability and safety in industrial environments.
Thread Size M40
Colour Black
Material Polyamide
Type Cable gland
Category Accessories
Clamping Range 16 ... 28mm
Colour (cable gland) RAL 9005 (jet black)
ELV status compliant
Limiting temperature -40 ... +125 °C
Material (cable glands) Polyamide (PA)
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han-Eco®
Size M40
Tightening torque 20 Nm Fitting
Type of accessory Cable gland
Wrench size 46

Reviews

Be the first to submit a review

Trustpilot