Harting 19 40 703 0411 Bush Enclosure durable metal 1pc sturdy design

MPN
19 40 703 0411
Brand
Harting
EAN-13
2050006181096
Order Code
03-9715
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The bush enclosure 19 40 703 0411, made by Harting, is a heavy-duty, industry-grade connector. It is designed for high voltage applications and typically used in electrical engineering projects. This multi-core connector ensures reliable performance in industrial settings.
Type Bush enclosure
Colour Black
Cable input 1x M25
IP Rating IP65, IP68
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (4)


Trustpilot