Harting 19 40 703 0410 Bush Enclosure durable 1pc reliable design

MPN
19 40 703 0410
Brand
Harting
EAN-13
2050006181089
Order Code
03-9714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting Bush Enclosure 19 40 703 0410 is an industry-grade, heavy-duty connector ideal for high-voltage and multicore applications. Renowned for its robust design, it serves electrical engineering needs in demanding industrial environments. Typically utilised in applications requiring reliable connectivity, it offers essential durability and performance.
Type Bush enclosure
Colour Black
Cable input 1x M20
IP Rating IP65, IP68
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot