Harting 19 40 024 0438 Bush Enclosure durable single piece compact design

MPN
19 40 024 0438
Brand
Harting
EAN-13
2050006180921
Order Code
03-9709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £249.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting 19 40 024 0438 is an industrial-grade connector known for its heavy-duty construction. It is suitable for high voltage and multicore applications, making it a reliable choice in electrical engineering. Typically utilised in harsh environments, this bush enclosure ensures robust performance in demanding industrial settings.
Type Bush enclosure
Colour Black
Cable input 2x M40
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot