Harting 19 40 006 0511 Bush Enclosure 1pc durable and reliable design

MPN
19 40 006 0511
Brand
Harting
EAN-13
2050006180594
Order Code
03-9702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £66.23
10+ £63.57
25+ £60.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Bush enclosure 19 40 006 0511 is an industrial-grade, heavy-duty connector designed for high voltage and multicore applications. It is suitable for use in demanding electrical engineering environments, providing reliable connectivity for industrial systems. Typical applications include various industrial machinery and equipment requiring robust and durable connectors.
Type Bush enclosure
Colour Black
Cable input 1x M25
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® HPR

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot