Harting 19 40 006 0411 Bush Enclosure durable single-piece design

MPN
19 40 006 0411
Brand
Harting
EAN-13
2050006180532
Order Code
03-9699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £67.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting's high voltage connectors, with model number 19 40 006 0411, are robust and industry-grade, designed for heavy-duty applications. These multicore connectors are ideal for electrical engineering projects requiring durable and reliable connections. Typically used in industrial environments, they ensure secure and efficient electrical connectivity.
Type Bush enclosure
Colour Black
Cable input 1x M25
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot