Harting 19 40 006 0401 Bush Enclosure Robust 1pc Durable Design

MPN
19 40 006 0401
Brand
Harting
EAN-13
2050006180518
Order Code
03-9698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £84.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Bush enclosure 19 40 006 0401, which is a high voltage heavy-duty industrial connector. It is designed for multicore applications and ensures a secure connection in electrical engineering environments. Typically used in industrial settings, it is suitable for demanding conditions requiring reliable and durable connectivity solutions.
Type Bush enclosure
Colour Black
Cable input 1x M25
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot