Harting 19 40 003 0410 Bush Enclosure single-piece durable design

MPN
19 40 003 0410
Brand
Harting
EAN-13
2050006180495
Order Code
03-9696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.57
10+ £35.12
25+ £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Harting Bush Enclosure 19 40 003 0410 is a high voltage, industry grade connector designed for heavy duty use. It features a multicore configuration, making it suitable for various electrical engineering applications. Ideal for industrial settings, this connector ensures reliable and robust connections.
Type Bush enclosure
Colour Black
Cable input 1x M20
IP Rating IP65, IP68
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot