Harting 19 37 016 0527 Bush Enclosure durable 1pc reliable design

MPN
19 37 016 0527
Brand
Harting
EAN-13
2050006180310
Order Code
03-9690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £75.88 £75.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting bush enclosure 19 37 016 0527 is designed for use as an industry-grade connector, suitable for high voltage and heavy-duty applications. This multicore electrical engineering connector is built for reliability in demanding industrial environments. It is ideal for integrating multiple connections in secure and robust settings.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot