Harting 19 30 048 0549 Bush Enclosure Robust and durable 1pc

MPN
19 30 048 0549
Brand
Harting
EAN-13
2050006180051
Order Code
03-9674
Country of Origin
Germany
  • Quickly find another product in this range by Cable input:

    1x M40 1x M50
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting manufactures the Bush enclosure 19 30 048 0549, designed for use as a high voltage, industrial-grade connector. This heavy-duty, multicore connector is ideal for electrical engineering applications requiring durable and reliable connections. It is typically used in industry settings where robust and secure electrical connectivity is essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M50
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot