Harting 19 30 048 0548 Bush Enclosure durable reliable 1pc

MPN
19 30 048 0548
Brand
Harting
EAN-13
2050006180044
Order Code
03-9673
Country of Origin
Germany
  • Quickly find another product in this range by Cable input:

    1x M40 1x M50
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.66
10+ £70.48
25+ £68.37
50+ £66.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting manufactures the Bush enclosure 19 30 048 0548, a heavy-duty, industrial-grade connector designed for high voltage and multicore applications. This enclosure is robust, suitable for demanding electrical engineering settings. It is typically used in industries requiring reliable and secure electrical connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot