Harting 19 30 024 1531 Bush Enclosure durable and reliable 1pc

MPN
19 30 024 1531
Brand
Harting
EAN-13
2050006179963
Order Code
03-9663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Harting, the Bush enclosure 19 30 024 1531 is a high-voltage, industry-grade connector designed for heavy-duty applications. This multi-core connector is ideal for use in industrial settings requiring reliable and robust electrical connections. It is commonly utilised in the field of electrical engineering to ensure safe and efficient power distribution.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot