Harting 19 30 024 1522 Bush Enclosure Durable Reliable Single Piece

MPN
19 30 024 1522
Brand
Harting
EAN-13
2050006179956
Order Code
03-9662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.28
10+ £19.69
25+ £19.08
50+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Harting bush enclosure 19 30 024 1522 is a high voltage, heavy-duty connector designed for industrial applications. It features multicore capabilities, making it suitable for complex electrical engineering requirements. This robust connector is ideal for safely managing power distribution in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot