Harting 19 30 024 0588 Bush Enclosure durable reliable 1pc

MPN
19 30 024 0588
Brand
Harting
EAN-13
2050006179918
Order Code
03-9657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £70.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting bush enclosure 19 30 024 0588 is an industry-grade, heavy duty connector. It features a multicore design suitable for high voltage electrical engineering applications. Typically used in industrial settings, it ensures reliable connectivity for complex systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot