Harting 19 30 024 0586 Bush Enclosure robust design 1pc durable

MPN
19 30 024 0586
Brand
Harting
EAN-13
2050006179895
Order Code
03-9656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Harting manufactures high voltage, industry grade connectors designed for durability and reliability. This heavy duty, multicore connector is ideal for demanding electrical engineering applications. Its robust bush enclosure ensures secure connections in industrial environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot