Harting 19 30 024 0548 Bush Enclosure durable reliable for setups

MPN
19 30 024 0548
Brand
Harting
EAN-13
2050006179888
Order Code
03-9655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £35.91
10+ £35.00
25+ £34.09
50+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Harting manufactures the high voltage, heavy-duty connector known as Bush enclosure 19 30 024 0548. This industrial-grade, multicore connector is designed for electrical engineering applications. It is typically used in environments requiring robust connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot