Harting 19 30 024 0529 Bush Enclosure durable single-piece design

MPN
19 30 024 0529
Brand
Harting
EAN-13
2050006179840
Order Code
03-9653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £74.10
10+ £73.32
25+ £71.98
50+ £69.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting bush enclosure 19 30 024 0529 is a high voltage, heavy duty connector designed for industrial use. It features industry-grade, multicore capabilities, making it ideal for complex electrical engineering applications. This robust connector is suitable for demanding environments, ensuring reliable performance in professional settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M50
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot