Harting 19 30 024 0447 Bush Enclosure robust and durable for secure fit

MPN
19 30 024 0447
Brand
Harting
EAN-13
2050006179789
Order Code
03-9648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £37.57
10+ £36.21
25+ £34.91
50+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Harting, the Bush enclosure 19 30 024 0447 is designed as a high voltage, heavy duty connector. This industrial-grade connector is suitable for multicore applications, ensuring reliable performance in electrical engineering tasks. Typical applications include challenging environments that require robust and durable connectors.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot