Harting 19 30 006 0447 Bush Enclosure Durable 1pc

MPN
19 30 006 0447
Brand
Harting
EAN-13
2050006179321
Order Code
03-9589
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.65
10+ £20.80
25+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Harting manufactures the Bush enclosure 19 30 006 0447, a heavy-duty, high voltage connector designed for industrial use. This multi-core connector is industry-grade, suitable for electrical engineering applications requiring robust and reliable connections. It is typically used in environments demanding durable and efficient connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot